6 pF Silicon Capacitor 50 V Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC50-6B12

DigiKey Part Number
1465-MBC50-6B12-ND
Manufacturer
Manufacturer Product Number
MBC50-6B12
Description
CAP SILICON 6PF 20% 50V SMD
Customer Reference
Detailed Description
6 pF Silicon Capacitor 50 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Capacitance
6 pF
Tolerance
±20%
Voltage - Breakdown
50 V
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
-
Operating Temperature
-55°C ~ 200°C
Package / Case
Nonstandard Chip
Height
0.179" (4.55mm)
Size / Dimension
1.417" L x 0.512" W (36.00mm x 13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 2,000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.