
MSWSE-005-10S | |
|---|---|
DigiKey Part Number | 1465-MSWSE-005-10STR-ND - Tape & Reel (TR) 1465-MSWSE-005-10SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSE-005-10S |
Description | RF DIODE PIN 200V 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.12pF @ 50V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 30mA, 500MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |

