
MSWSE-005-15 | |
|---|---|
DigiKey Part Number | 1465-MSWSE-005-15TR-ND - Tape & Reel (TR) 1465-MSWSE-005-15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSE-005-15 |
Description | RF DIODE PIN 200V 5W 0503 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 5 W 0503 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.05pF @ 50V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 30mA, 500MHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | 0503 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| 10 | €3.96400 | €39.64 |
| 25 | €3.66240 | €91.56 |
| 100 | €3.33100 | €333.10 |
| 250 | €3.17308 | €793.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.07784 | €1,538.92 |
| 1,000 | €2.99948 | €2,999.48 |
| 1,500 | €2.96025 | €4,440.38 |
| 2,500 | €2.91677 | €7,291.93 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.35910 |

