2.00" (50.80mm) X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61463685505

DigiKey Part Number
3713-61463685505-ND
Manufacturer
Norton
Manufacturer Product Number
61463685505
Description
6 x 2 x 1 In. Crystolon Single G
Customer Reference
Detailed Description
2.00" (50.80mm) X 6.00" (152.40mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Norton
Series
-
Packaging
Bulk
Part Status
Active
Width
2.00" (50.80mm)
Length
6.00" (152.40mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Magellan Distribution
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€38.22000€191.10
Unit Price without VAT:€38.22000
Unit Price with VAT:€47.01060