
RPI-034 | |
|---|---|
DigiKey Part Number | RPI-034-ND |
Manufacturer | |
Manufacturer Product Number | RPI-034 |
Description | OFFICIAL RASPBERRY PI ZERO CASE |
Customer Reference | |
Detailed Description | Case Hand Held, Cover Included X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | €6.19634 | €576.26 |
| Unit Price without VAT: | €6.19634 |
|---|---|
| Unit Price with VAT: | €7.62150 |

