


JR28-G-4 | |
|---|---|
DigiKey Part Number | 458-2097-ND |
Manufacturer | |
Manufacturer Product Number | JR28-G-4 |
Description | COMPLETE UNIT GRN LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 20 ~ 28VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP52 - Dust Protected; NEMA 12 | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.51000 | €56.51 |
| Unit Price without VAT: | €56.51000 |
|---|---|
| Unit Price with VAT: | €69.50730 |

