10.40" (264.16mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MON1010APH

DigiKey Part Number
2212-MON1010APH-ND
Manufacturer
Manufacturer Product Number
MON1010APH
Description
MONITOR 10.40" CAP 1024 X 768
Customer Reference
Detailed Description
10.40" (264.16mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Touchscreen
Capacitive
Manufacturer
Maple Systems Inc
Interface
DVI, DisplayPort, HDMI, VGA
Series
Dot Pixels
1024 x 768
Packaging
Retail Package
Diagonal Screen Size
10.40" (264.16mm)
Part Status
Active
Display Type
TFT LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€870.84000€870.84
Unit Price without VAT:€870.84000
Unit Price with VAT:€1,071.13320