
MON1016APH | |
|---|---|
DigiKey Part Number | 2212-MON1016APH-ND |
Manufacturer | |
Manufacturer Product Number | MON1016APH |
Description | MONITOR 15.60" CAP 1920 X 1080 |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer Maple Systems Inc | Interface DVI, DisplayPort, HDMI, VGA |
Series | Dot Pixels 1920 x 1080 |
Packaging Retail Package | Diagonal Screen Size 15.60" (396.24mm) |
Part Status Active | Display Type TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,227.68000 | €1,227.68 |
| Unit Price without VAT: | €1,227.68000 |
|---|---|
| Unit Price with VAT: | €1,510.04640 |



