
MS1-L05G01F | |
|---|---|
DigiKey Part Number | 2212-MS1-L05G01F-ND |
Manufacturer | |
Manufacturer Product Number | MS1-L05G01F |
Description | Lite Managed Switch 5 port |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | 1000BASE-SX/LX | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, LC, SFP | |
Voltage - Input | 20 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Grade | COTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.38000 | €193.38 |
| Unit Price without VAT: | €193.38000 |
|---|---|
| Unit Price with VAT: | €237.85740 |


