New at DigiKey
Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1-M08G

DigiKey Part Number
2212-MS1-M08G-ND
Manufacturer
Manufacturer Product Number
MS1-M08G
Description
Managed Switch 8 Port
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
-
Packaging
Retail Package
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
COTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€253.23000€253.23
Unit Price without VAT:€253.23000
Unit Price with VAT:€311.47290