New at DigiKey
Human Machine Interface (HMI) Base Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

cMT-SVR-200v2

DigiKey Part Number
2212-cMT-SVR-200v2-ND
Manufacturer
Manufacturer Product Number
cMT-SVR-200v2
Description
Standard Headless HMI with Wi-Fi
Customer Reference
Detailed Description
Human Machine Interface (HMI) Base Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 55°C
Manufacturer
Maple Systems Inc
Ingress Protection
IP20
Packaging
Retail Package
Voltage - Supply
24VDC
Part Status
Active
Features
Wireless Connectivity
Type
Base Module
For Use With/Related Products
Multiple PLC/Controller Manufacturers
Case Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€382.46000€382.46
Unit Price without VAT:€382.46000
Unit Price with VAT:€470.42580