LED Lighting COBs, Engines, Modules LED Module - Green Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLR-EZ500-527

DigiKey Part Number
MTLR-EZ500-527-ND
Manufacturer
Manufacturer Product Number
MTLR-EZ500-527
Description
LED MOD GREEN ROUND 527NM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Green Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
527nm
Configuration
Round
Luminous Flux @ Current/Temperature
135mW (90mW ~ 180mW)
Current - Test
75mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
8V
Lumens/Watt @ Current - Test
-
Current - Max
75mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
4.19mm Dia
Height
0.97mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.