
MAX5903AAEUT+T | |
|---|---|
DigiKey Part Number | MAX5903AAEUT+TTR-ND - Tape & Reel (TR) MAX5903AAEUT+TCT-ND - Cut Tape (CT) MAX5903AAEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5903AAEUT+T |
Description | IC HOT SWAP CTRLR GP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903AAEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.24000 | €6.24 |
| 10 | €4.81200 | €48.12 |
| 25 | €4.45680 | €111.42 |
| 100 | €4.06560 | €406.56 |
| 250 | €3.87908 | €969.77 |
| 500 | €3.76668 | €1,883.34 |
| 1,000 | €3.67416 | €3,674.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €3.57651 | €8,941.27 |
| Unit Price without VAT: | €6.24000 |
|---|---|
| Unit Price with VAT: | €7.67520 |










