
MAX9176EUB+ | |
|---|---|
DigiKey Part Number | MAX9176EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9176EUB+ |
Description | IC MULTIPLEXER 2:1 670MHZ 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Switch IC 1 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9176EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | LVDS | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.32000 | €11.32 |
| 10 | €8.90700 | €89.07 |
| 50 | €7.94360 | €397.18 |
| 100 | €7.64500 | €764.50 |
| 250 | €7.32992 | €1,832.48 |
| 500 | €7.14002 | €3,570.01 |
| 1,000 | €6.98373 | €6,983.73 |
| Unit Price without VAT: | €11.32000 |
|---|---|
| Unit Price with VAT: | €13.92360 |











