


BC858AWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC858AWHE3-TPTR-ND - Tape & Reel (TR) 353-BC858AWHE3-TPCT-ND - Cut Tape (CT) 353-BC858AWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858AWHE3-TP |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06850 | €6.85 |
| 500 | €0.05002 | €25.01 |
| 1,000 | €0.04402 | €44.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03638 | €109.14 |
| 6,000 | €0.03252 | €195.12 |
| 9,000 | €0.03054 | €274.86 |
| 15,000 | €0.02833 | €424.95 |
| 21,000 | €0.02701 | €567.21 |
| 30,000 | €0.02573 | €771.90 |
| 75,000 | €0.02293 | €1,719.75 |
| 150,000 | €0.02119 | €3,178.50 |
| 300,000 | €0.01973 | €5,919.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22140 |

