
MSJB11N80A-TP | |
|---|---|
DigiKey Part Number | 353-MSJB11N80A-TPTR-ND - Tape & Reel (TR) 353-MSJB11N80A-TPCT-ND - Cut Tape (CT) 353-MSJB11N80A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJB11N80A-TP |
Description | N-CHANNEL MOSFET, D2-PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 156W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 958 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.57000 | €7.57 |
| 10 | €5.17500 | €51.75 |
| 100 | €4.09500 | €409.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €3.34559 | €2,676.47 |
| Unit Price without VAT: | €7.57000 |
|---|---|
| Unit Price with VAT: | €9.31110 |

