N-Channel 800 V 11A (Tc) 156W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSJB11N80A-TP

DigiKey Part Number
353-MSJB11N80A-TPTR-ND - Tape & Reel (TR)
353-MSJB11N80A-TPCT-ND - Cut Tape (CT)
353-MSJB11N80A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSJB11N80A-TP
Description
N-CHANNEL MOSFET, D2-PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 156W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
470mOhm @ 7.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
958 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
156W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.57000€7.57
10€5.17500€51.75
100€4.09500€409.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€3.34559€2,676.47
Manufacturers Standard Package
Unit Price without VAT:€7.57000
Unit Price with VAT:€9.31110