N-Channel 800 V 11A (Tc) 250W (Tj) Through Hole TO-220AB (H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSJP11N80A-BP

DigiKey Part Number
353-MSJP11N80A-BP-ND
Manufacturer
Manufacturer Product Number
MSJP11N80A-BP
Description
N-CHANNEL MOSFET, TO-220AB(H)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 250W (Tj) Through Hole TO-220AB (H)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
470mOhm @ 7.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
918 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
250W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (H)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.10000€4.10
10€2.71200€27.12
100€1.92620€192.62
500€1.59118€795.59
1,000€1.48360€1,483.60
2,000€1.47378€2,947.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.10000
Unit Price with VAT:€5.04300