


PZTA44-TP | |
|---|---|
DigiKey Part Number | PZTA44-TPMSTR-ND - Tape & Reel (TR) PZTA44-TPMSCT-ND - Cut Tape (CT) PZTA44-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA44-TP |
Description | TRANS NPN 400V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 20MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.36300 | €36.30 |
| 500 | €0.28018 | €140.09 |
| 1,000 | €0.25347 | €253.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.22455 | €561.38 |
| 5,000 | €0.20667 | €1,033.35 |
| 7,500 | €0.19756 | €1,481.70 |
| 12,500 | €0.18733 | €2,341.62 |
| 17,500 | €0.18127 | €3,172.22 |
| 25,000 | €0.18073 | €4,518.25 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.09470 |




