
M1 | |
|---|---|
DigiKey Part Number | 3372-M1TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | M1 |
Description | DIODE STANDARD 50V 1A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.03836 | €767.20 |
| Unit Price without VAT: | €0.03836 |
|---|---|
| Unit Price with VAT: | €0.04718 |



