
ELP-75-3.3 | |
|---|---|
DigiKey Part Number | 1866-1604-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-3.3 |
Description | AC/DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.22000 | €25.22 |
| 5 | €24.01000 | €120.05 |
| 10 | €22.89200 | €228.92 |
| 25 | €22.28960 | €557.24 |
| Unit Price without VAT: | €25.22000 |
|---|---|
| Unit Price with VAT: | €31.02060 |

