
GSM12U48-P1J | |
|---|---|
DigiKey Part Number | 1866-GSM12U48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSM12U48-P1J |
Description | AC/DC WALL MNT MED ADPT USA CBL |
Customer Reference | |
Detailed Description | 48V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output | 48V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | |
Approval Agency | cURus, EAC, FCC | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.44000 | €16.44 |
| Unit Price without VAT: | €16.44000 |
|---|---|
| Unit Price with VAT: | €20.22120 |

