
PCD-40-500B | |
|---|---|
DigiKey Part Number | 1866-5382-ND |
Manufacturer | |
Manufacturer Product Number | PCD-40-500B |
Description | LED DRVR CC AC/DC 45-80V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 45 ~ 80V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 45 ~ 80V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.81000 | €17.81 |
| 5 | €16.95400 | €84.77 |
| 10 | €16.26500 | €162.65 |
| 25 | €15.74880 | €393.72 |
| Unit Price without VAT: | €17.81000 |
|---|---|
| Unit Price with VAT: | €21.90630 |

