
PLD-16-1400A | |
|---|---|
DigiKey Part Number | PLD-16-1400A-ND |
Manufacturer | |
Manufacturer Product Number | PLD-16-1400A |
Description | LED DRIVER CC AC/DC 8-12V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 135VAC | |
Voltage - Output | 8 ~ 12V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 82.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.13000 | €15.13 |
| 5 | €14.43400 | €72.17 |
| 10 | €13.73600 | €137.36 |
| 25 | €13.68680 | €342.17 |
| Unit Price without VAT: | €15.13000 |
|---|---|
| Unit Price with VAT: | €18.60990 |

