
SAA15XL0 | |
|---|---|
DigiKey Part Number | 1995-1059-ND |
Manufacturer | |
Manufacturer Product Number | SAA15XL0 |
Description | BEARING 1.5"IDX1.875"ODX1.875"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thin Section Bearing 1.500" (38.10mm) ID X 1.875" (47.63mm) OD X 1.875" (47.63mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thin Section Bearing | |
Inner Diameter | 1.500" (38.10mm) | |
Outer Diameter | 1.875" (47.63mm) | |
Width | 1.875" (47.63mm) | |
Material | - | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €119.17000 | €119.17 |
| 5 | €106.06200 | €530.31 |
| 10 | €101.37300 | €1,013.73 |
| 25 | €95.91280 | €2,397.82 |
| 50 | €92.27480 | €4,613.74 |
| Unit Price without VAT: | €119.17000 |
|---|---|
| Unit Price with VAT: | €146.57910 |

