
MT1U-3-LPH99 | |
|---|---|
DigiKey Part Number | 1570-1882-ND |
Manufacturer | |
Manufacturer Product Number | MT1U-3-LPH99 |
Description | EC FAN TRAY 100-240VAC 372 CFM |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 372 CFM 17.75" L x 8.25" W x 1.75" H (450mm x 210mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 100 ~ 240VAC | |
Specifications | Fan Tray, AC, 3 Fans, 372 CFM | |
Size / Dimension | 17.75" L x 8.25" W x 1.75" H (450mm x 210mm x 44.5mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |


