Thermal Non-Silicone Grease 85 ml Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8618-85ML

DigiKey Part Number
473-8618-85ML-ND
Manufacturer
Manufacturer Product Number
8618-85ML
Description
ULTRA THERMAL PASTE, 6 W/M.K
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 85 ml Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Obsolete
Type
Non-Silicone Grease
Size / Dimension
85 ml Syringe
Usable Temperature Range
-
Color
-
Thermal Conductivity
6.00W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.