3D Printing Filament Gold ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS17GO1

DigiKey Part Number
473-1310-ND
Manufacturer
Manufacturer Product Number
ABS17GO1
Description
FILAMENT GOLD ABS 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Gold ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
MG Chemicals
Weight
2.205 lb (1.00 kg)
Packaging
Spool
Tensile Strength
45N/mm²
Part Status
Obsolete
Flex Strength
77N/mm²
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Density
1.05g/cm³
Color
Gold
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€25.36000€25.36
Manufacturers Standard Package
Unit Price without VAT:€25.36000
Unit Price with VAT:€31.19280