
ABS30GO1 | |
|---|---|
DigiKey Part Number | 473-1323-ND |
Manufacturer | |
Manufacturer Product Number | ABS30GO1 |
Description | FILAMENT GOLD ABS 0.112" 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Gold ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Gold | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 45N/mm² | |
Flex Strength | 77N/mm² | |
Density | 1.05g/cm³ | |
Operating Temperature | 230°C ~ 240°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.61000 | €23.61 |
| Unit Price without VAT: | €23.61000 |
|---|---|
| Unit Price with VAT: | €29.04030 |

