3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA30WH1

DigiKey Part Number
473-1456-ND
Manufacturer
Manufacturer Product Number
PLA30WH1
Description
PREM 3D FLMNT WHITE
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
MG Chemicals
Weight
2.205 lb (1.00 kg)
Packaging
Spool
Tensile Strength
100N/mm²
Part Status
Obsolete
Density
1.24g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
200°C ~ 220°C
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-PL0128LulzBot21942-1077-ND€19.70000Direct
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€24.69000€24.69
Unit Price without VAT:€24.69000
Unit Price with VAT:€30.36870