



BAV20WS-TP | |
|---|---|
DigiKey Part Number | BAV20WSTPMSTR-ND - Tape & Reel (TR) BAV20WSTPMSCT-ND - Cut Tape (CT) BAV20WSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-TP |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09700 | €0.97 |
| 100 | €0.06000 | €6.00 |
| 500 | €0.04364 | €21.82 |
| 1,000 | €0.03836 | €38.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03159 | €94.77 |
| 6,000 | €0.02817 | €169.02 |
| 9,000 | €0.02643 | €237.87 |
| 15,000 | €0.02446 | €366.90 |
| 21,000 | €0.02330 | €489.30 |
| 30,000 | €0.02217 | €665.10 |
| 75,000 | €0.01968 | €1,476.00 |
| 150,000 | €0.01814 | €2,721.00 |
| 300,000 | €0.01685 | €5,055.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18450 |










