Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




BC848B-TP | |
|---|---|
DigiKey Part Number | BC848B-TPMSTR-ND - Tape & Reel (TR) BC848B-TPMSCT-ND - Cut Tape (CT) BC848B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B-TP |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06700 | €0.67 |
| 100 | €0.04150 | €4.15 |
| 500 | €0.02992 | €14.96 |
| 1,000 | €0.02616 | €26.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02137 | €64.11 |
| 6,000 | €0.01894 | €113.64 |
| 9,000 | €0.01770 | €159.30 |
| 15,000 | €0.01630 | €244.50 |
| 21,000 | €0.01547 | €324.87 |
| 30,000 | €0.01467 | €440.10 |
| 75,000 | €0.01289 | €966.75 |
| 150,000 | €0.01180 | €1,770.00 |
| 300,000 | €0.01088 | €3,264.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13530 |






