GS1G-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 73,811
Unit Price: €0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,452
Unit Price: €0.39000

Similar


Comchip Technology
In Stock: 23,175
Unit Price: €0.63000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.07301
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: €0.50000
Datasheet

Similar


onsemi
In Stock: 53,695
Unit Price: €0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,195
Unit Price: €0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,192
Unit Price: €0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.53000
Datasheet

Similar


onsemi
In Stock: 12,884
Unit Price: €0.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33006
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,609
Unit Price: €0.40000
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1G-TP

DigiKey Part Number
GS1G-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1G-TP
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes