Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBT3904-TP

DigiKey Part Number
MMBT3904TPMSTR-ND - Tape & Reel (TR)
MMBT3904TPMSCT-ND - Cut Tape (CT)
MMBT3904TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904-TP
Description
TRANS NPN 40V 0.2A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605,760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05400€0.54
100€0.03330€3.33
500€0.02394€11.97
1,000€0.02089€20.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.01697€50.91
6,000€0.01499€89.94
9,000€0.01398€125.82
15,000€0.01284€192.60
21,000€0.01216€255.36
30,000€0.01151€345.30
75,000€0.01006€754.50
150,000€0.00917€1,375.50
300,000€0.00841€2,523.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11070