


MMSZ5231B-TP | |
|---|---|
DigiKey Part Number | MMSZ5231B-TPMSTR-ND - Tape & Reel (TR) MMSZ5231B-TPMSCT-ND - Cut Tape (CT) MMSZ5231B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-TP |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06400 | €0.64 |
| 100 | €0.03180 | €3.18 |
| 500 | €0.03036 | €15.18 |
| 1,000 | €0.02464 | €24.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02238 | €67.14 |
| 6,000 | €0.02152 | €129.12 |
| 9,000 | €0.02108 | €189.72 |
| 15,000 | €0.01685 | €252.75 |
| 21,000 | €0.01549 | €325.29 |
| 30,000 | €0.01435 | €430.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |






