


SK36B-TP | |
|---|---|
DigiKey Part Number | SK36B-TPTR-ND - Tape & Reel (TR) SK36B-TPCT-ND - Cut Tape (CT) SK36B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B-TP |
Description | DIODE SCHOTT 60V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33300 | €3.33 |
| 100 | €0.21280 | €21.28 |
| 500 | €0.16104 | €80.52 |
| 1,000 | €0.14431 | €144.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09173 | €275.19 |
| 6,000 | €0.08331 | €499.86 |
| 9,000 | €0.07901 | €711.09 |
| 15,000 | €0.07418 | €1,112.70 |
| 21,000 | €0.07132 | €1,497.72 |
| 30,000 | €0.06854 | €2,056.20 |
| 75,000 | €0.06244 | €4,683.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.66420 |

