


SK38B-LTP | |
|---|---|
DigiKey Part Number | SK38B-LTPMSTR-ND - Tape & Reel (TR) SK38B-LTPMSCT-ND - Cut Tape (CT) SK38B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38B-LTP |
Description | DIODE SCHOTT 80V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32300 | €3.23 |
| 100 | €0.20650 | €20.65 |
| 500 | €0.15602 | €78.01 |
| 1,000 | €0.13974 | €139.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11904 | €357.12 |
| 6,000 | €0.10860 | €651.60 |
| 9,000 | €0.10328 | €929.52 |
| 15,000 | €0.09730 | €1,459.50 |
| 21,000 | €0.09376 | €1,968.96 |
| 30,000 | €0.09032 | €2,709.60 |
| 75,000 | €0.08606 | €6,454.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63960 |



