Diode 100 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK510B-LTP

DigiKey Part Number
SK510B-LTPMSTR-ND - Tape & Reel (TR)
SK510B-LTPMSCT-ND - Cut Tape (CT)
SK510B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510B-LTP
Description
DIODE SCHOTTKY 100V 5A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.30400€3.04
100€0.20650€20.65
500€0.15602€78.01
1,000€0.13974€139.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.10952€328.56
6,000€0.10241€614.46
9,000€0.09730€875.70
15,000€0.09514€1,427.10
21,000€0.08606€1,807.26
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.60270