SMAJ26A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,199
Unit Price: €0.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,706
Unit Price: €0.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07482
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08660
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09557
Datasheet

Similar


STMicroelectronics
In Stock: 9,166
Unit Price: €0.49000
Datasheet

Similar


YAGEO
In Stock: 4,588
Unit Price: €0.11000
Datasheet

Similar


YAGEO
In Stock: 27
Unit Price: €0.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.13985
Datasheet
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ26A-TP

DigiKey Part Number
SMAJ26A-TPMSTR-ND - Tape & Reel (TR)
SMAJ26A-TPMSCT-ND - Cut Tape (CT)
SMAJ26A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A-TP
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16400€1.64
100€0.06800€6.80
500€0.06626€33.13
1,000€0.06282€62.82
2,000€0.06236€124.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.05819€290.95
10,000€0.03639€363.90
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33210