



SMAJ40CA-TP | |
|---|---|
DigiKey Part Number | SMAJ40CA-TPMSTR-ND - Tape & Reel (TR) SMAJ40CA-TPMSCT-ND - Cut Tape (CT) SMAJ40CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-TP |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.06450 | €6.45 |
| 500 | €0.06196 | €30.98 |
| 1,000 | €0.05938 | €59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05482 | €274.10 |
| 10,000 | €0.05145 | €514.50 |
| 15,000 | €0.05060 | €759.00 |
| 25,000 | €0.04976 | €1,244.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34440 |











