Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAZ15-TP

DigiKey Part Number
SMAZ15-TPMSTR-ND - Tape & Reel (TR)
SMAZ15-TPMSCT-ND - Cut Tape (CT)
SMAZ15-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ15-TP
Description
DIODE ZENER 15V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90,984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16800€1.68
100€0.07400€7.40
500€0.06970€34.85
1,000€0.06799€67.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500€0.06663€499.72
15,000€0.04412€661.80
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31980