SMBJ20CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2,213
Unit Price: €0.74000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,607
Unit Price: €0.40000
Datasheet

Direct


Bourns Inc.
In Stock: 17,065
Unit Price: €0.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 83,554
Unit Price: €0.13000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €1.04000

Direct


Diodes Incorporated
In Stock: 103,270
Unit Price: €0.16000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,103
Unit Price: €0.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.17745
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.17615
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.22591
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 15,717
Unit Price: €0.15000
Datasheet

Similar


YAGEO
In Stock: 2,273
Unit Price: €0.14000
Datasheet
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ20CA-TP

DigiKey Part Number
SMBJ20CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ20CA-TPMSCT-ND - Cut Tape (CT)
SMBJ20CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ20CA-TP
Description
TVS DIODE 20VWM 32.4VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.14200€1.42
100€0.13600€13.60
500€0.10500€52.50
1,000€0.09353€93.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.08434€253.02
6,000€0.05164€309.84
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40590