


SMLJ24CA-TP | |
|---|---|
DigiKey Part Number | SMLJ24CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ24CA-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33765 | €1,012.95 |
| 6,000 | €0.31368 | €1,882.08 |
| 9,000 | €0.30147 | €2,713.23 |
| 15,000 | €0.30121 | €4,518.15 |
| Unit Price without VAT: | €0.33765 |
|---|---|
| Unit Price with VAT: | €0.41531 |


