
EA-06-125TK-350/E | |
|---|---|
DigiKey Part Number | 1033-EA-06-125TK-350/E-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-125TK-350/E |
Description | EA-06-125TK-350/E STRAIN GAGES ( |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shear/Torque Strain Gauge ±5% 0.125" (3.18mm) 0.110" (2.79mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Shear/Torque | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.320" (8.13mm) | |
Length - Overall | 0.40" (10.2mm) | |
Width - Active | 0.110" (2.79mm) | |
Width - Overall Pattern | 0.225" (5.72mm) | |
Width - Overall | 0.31" (7.9mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €138.00000 | €138.00 |
| Unit Price without VAT: | €138.00000 |
|---|---|
| Unit Price with VAT: | €169.74000 |

