

AT28C010E-15JU | |
|---|---|
DigiKey Part Number | AT28C010E-15JU-ND |
Manufacturer | |
Manufacturer Product Number | AT28C010E-15JU |
Description | IC EEPROM 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 150 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010E-15JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.43000 | €48.43 |
| 25 | €47.45880 | €1,186.47 |
| Unit Price without VAT: | €48.43000 |
|---|---|
| Unit Price with VAT: | €59.56890 |

