AT89LP216-20PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 432
Unit Price: €2.32000
Datasheet
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-PDIP
16 PDIP

AT89LP216-20PU

DigiKey Part Number
AT89LP216-20PU-ND
Manufacturer
Manufacturer Product Number
AT89LP216-20PU
Description
IC MCU 8BIT 2KB FLASH 16DIP
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89LP216-20PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes