


AT91SAM7X128C-CUR | |
|---|---|
DigiKey Part Number | AT91SAM7X128C-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM7X128C-CUR |
Description | IC MCU 16/32BIT 128KB 100TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7X Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7X128C-CUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 55MHz | |
Connectivity | CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €8.27040 | €16,540.80 |
| Unit Price without VAT: | €8.27040 |
|---|---|
| Unit Price with VAT: | €10.17259 |

