
ATSAM4SA16BB-MN | |
|---|---|
DigiKey Part Number | ATSAM4SA16BB-MN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4SA16BB-MN |
Description | IC MCU 32BIT 1MB FLASH 64QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.91000 | €6.91 |
| 25 | €6.28800 | €157.20 |
| 100 | €5.69710 | €569.71 |
| Unit Price without VAT: | €6.91000 |
|---|---|
| Unit Price with VAT: | €8.49930 |


