
ATWINC1500B-MU-T042 | |
|---|---|
DigiKey Part Number | 150-ATWINC1500B-MU-T042TR-ND - Tape & Reel (TR) 150-ATWINC1500B-MU-T042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATWINC1500B-MU-T042 |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500B-MU-T042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Memory Size | 4MB Flash, 128kB ROM, 224kB RAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 9 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 22mA ~ 58.5mA | |
Current - Transmitting | 22mA ~ 294mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| 25 | €3.17560 | €79.39 |
| 100 | €3.01210 | €301.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €3.01210 | €12,048.40 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.23120 |

