dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 66KB (22K x 24) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F501130IP

DigiKey Part Number
DSPIC30F501130IP-ND
Manufacturer
Manufacturer Product Number
DSPIC30F501130IP
Description
IC MCU 16BIT 66KB FLASH 64TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 66KB (22K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
30 MIPs
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.